LT3033EUDC#PBF | |
---|---|
DigiKey Part Number | 505-LT3033EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3033EUDC#PBF |
Description | IC REG LINEAR POS ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3033EUDC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 60 mA | |
PSRR | 60dB ~ 52dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
10 | ¥64.17600 | ¥641.76 |
91 | ¥53.13462 | ¥4,835.25 |
273 | ¥50.74652 | ¥13,853.80 |
546 | ¥46.26886 | ¥25,262.80 |
1,001 | ¥40.29866 | ¥40,338.96 |