L4941BDT-TR | |
---|---|
DigiKey Part Number | 497-1168-2-ND - Tape & Reel (TR) 497-1168-1-ND - Cut Tape (CT) 497-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4941BDT-TR |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L4941BDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.42000 | ¥124.20 |
25 | ¥11.71480 | ¥292.87 |
100 | ¥9.98040 | ¥998.04 |
250 | ¥9.37108 | ¥2,342.77 |
500 | ¥8.19960 | ¥4,099.80 |
1,000 | ¥6.79400 | ¥6,794.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.32542 | ¥15,813.55 |
5,000 | ¥6.09116 | ¥30,455.80 |
12,500 | ¥5.85688 | ¥73,211.00 |