LF120CDT-TR | |
---|---|
DigiKey Part Number | 497-8343-2-ND - Tape & Reel (TR) 497-8343-1-ND - Cut Tape (CT) 497-8343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF120CDT-TR |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF120CDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 69dB ~ 54dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.45100 | ¥114.51 |
25 | ¥10.86760 | ¥271.69 |
100 | ¥8.92670 | ¥892.67 |
250 | ¥8.34476 | ¥2,086.19 |
500 | ¥7.37448 | ¥3,687.24 |
1,000 | ¥5.82197 | ¥5,821.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.43384 | ¥13,584.60 |
5,000 | ¥5.16215 | ¥25,810.75 |
12,500 | ¥4.96808 | ¥62,101.00 |