TLV75533PDBVR

DigiKey Part Number
296-50411-2-ND - Tape & Reel (TR)
296-50411-1-ND - Cut Tape (CT)
296-50411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75533PDBVR
Description
IC REG LINEAR 3.3V 500MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75533PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.238V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥3.46400¥34.64
25¥2.88640¥72.16
100¥2.22640¥222.64
250¥1.90132¥475.33
500¥1.70216¥851.08
1,000¥1.53575¥1,535.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.32685¥3,980.55
6,000¥1.22311¥7,338.66
9,000¥1.17070¥10,536.30
15,000¥1.11227¥16,684.05
21,000¥1.07792¥22,636.32
30,000¥1.04473¥31,341.90
75,000¥0.97270¥72,952.50
Manufacturers Standard Package