MAX8557ETE+T

DigiKey Part Number
175-MAX8557ETE+TTR-ND - Tape & Reel (TR)
175-MAX8557ETE+TCT-ND - Cut Tape (CT)
175-MAX8557ETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8557ETE+T
Description
IC REG LINEAR POS ADJ 4A 16TQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8557ETE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 4A
Current - Output
Current - Quiescent (Iq)
1.6 mA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.88999¥122,224.97
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.52000¥89.52
10¥80.85500¥808.55
25¥77.09600¥1,927.40
100¥66.94200¥6,694.20
250¥63.93324¥15,983.31
500¥58.29182¥29,145.91
1,000¥50.77037¥50,770.37
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.80000¥124.80
10¥88.89700¥888.97
25¥79.66320¥1,991.58
100¥69.34530¥6,934.53
250¥64.35116¥16,087.79
500¥61.31078¥30,655.39
1,000¥60.03984¥60,039.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.