TPS7A3901DSCT

DigiKey Part Number
296-47504-2-ND - Tape & Reel (TR)
296-47504-1-ND - Cut Tape (CT)
296-47504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A3901DSCT
Description
IC REG LINEAR POS/NEG ADJ 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A3901DSCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
±33V
Voltage - Output (Min/Fixed)
1.2V, 0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
904 µA
PSRR
69dB (120Hz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.88000¥52.88
10¥47.46900¥474.69
25¥44.87760¥1,121.94
100¥38.89220¥3,889.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥36.89804¥9,224.51
500¥33.10854¥16,554.27
1,250¥27.92286¥34,903.57
2,500¥26.52672¥66,316.80
Manufacturers Standard Package