AD8253ARMZ | |
---|---|
DigiKey Part Number | 505-AD8253ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8253ARMZ |
Description | IC INST AMP 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8253ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.59000 | ¥110.59 |
10 | ¥101.62100 | ¥1,016.21 |
50 | ¥97.40940 | ¥4,870.47 |
100 | ¥85.82530 | ¥8,582.53 |
250 | ¥81.61300 | ¥20,403.25 |
500 | ¥76.34774 | ¥38,173.87 |
1,000 | ¥70.02930 | ¥70,029.30 |