AD8250ARMZ-R7 | |
---|---|
DigiKey Part Number | AD8250ARMZ-R7TR-ND - Tape & Reel (TR) AD8250ARMZ-R7CT-ND - Cut Tape (CT) AD8250ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8250ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Push-Pull 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8250ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 25V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 4.1mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥102.90200 | ¥1,029.02 |
25 | ¥98.63600 | ¥2,465.90 |
100 | ¥86.90650 | ¥8,690.65 |
250 | ¥82.64120 | ¥20,660.30 |
500 | ¥77.30960 | ¥38,654.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥70.91153 | ¥70,911.53 |