ADG5409TCPZ-EP | |
---|---|
DigiKey Part Number | 505-ADG5409TCPZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADG5409TCPZ-EP |
Description | IC SWITCH SP4T X 2 14OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 14Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5409TCPZ-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 165ns, 153ns | |
-3db Bandwidth | 88MHz | |
Charge Injection | 155pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 48pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.92000 | ¥137.92 |
10 | ¥126.74300 | ¥1,267.43 |
25 | ¥121.49200 | ¥3,037.30 |
80 | ¥107.04563 | ¥8,563.65 |
230 | ¥101.79122 | ¥23,411.98 |
440 | ¥95.22423 | ¥41,898.66 |