TPS7A4433DGQR

DigiKey Part Number
296-TPS7A4433DGQRTR-ND - Tape & Reel (TR)
296-TPS7A4433DGQRCT-ND - Cut Tape (CT)
296-TPS7A4433DGQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4433DGQR
Description
50-MA, 65-V, LOW-IQ, LDO LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4433DGQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
PSRR
76dB ~ 73dB (10Hz ~ 100kHz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.31000¥28.31
10¥25.44300¥254.43
25¥24.05040¥601.26
100¥20.84400¥2,084.40
250¥19.77532¥4,943.83
500¥17.74430¥8,872.15
1,000¥14.96512¥14,965.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.21686¥35,542.15
5,000¥13.68240¥68,412.00
Manufacturers Standard Package