TPS7A4333DGQR | |
---|---|
DigiKey Part Number | 296-TPS7A4333DGQRTR-ND - Tape & Reel (TR) 296-TPS7A4333DGQRCT-ND - Cut Tape (CT) 296-TPS7A4333DGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4333DGQR |
Description | IC REG LINEAR 3.3V 50MA 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4333DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 85V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 76dB ~ 73dB (10Hz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥27.99300 | ¥279.93 |
25 | ¥26.46480 | ¥661.62 |
100 | ¥22.93700 | ¥2,293.70 |
250 | ¥21.76076 | ¥5,440.19 |
500 | ¥19.52590 | ¥9,762.95 |
1,000 | ¥16.46765 | ¥16,467.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.55768 | ¥36,394.20 |