STLQ020J18R | |
---|---|
DigiKey Part Number | 497-17712-2-ND - Tape & Reel (TR) 497-17712-1-ND - Cut Tape (CT) 497-17712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020J18R |
Description | IC REG LIN 1.8V 200MA 4FLIPCHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020J18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 52dB ~ 45dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (0.77x0.77) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.12480 | ¥103.12 |
100 | ¥3.36680 | ¥336.68 |
250 | ¥3.12760 | ¥781.90 |
500 | ¥2.66162 | ¥1,330.81 |
1,000 | ¥2.12938 | ¥2,129.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92974 | ¥5,789.22 |
6,000 | ¥1.79665 | ¥10,779.90 |
15,000 | ¥1.73011 | ¥25,951.65 |
30,000 | ¥1.66356 | ¥49,906.80 |