MAX8969EWL50+T | |
---|---|
DigiKey Part Number | MAX8969EWL50+TTR-ND - Tape & Reel (TR) MAX8969EWL50+TCT-ND - Cut Tape (CT) MAX8969EWL50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8969EWL50+T |
Description | IC REG BOOST 5V 700MA 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 700mA 9-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX8969EWL50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLP (1.26x1.26) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.28300 | ¥132.83 |
25 | ¥12.52800 | ¥313.20 |
100 | ¥10.67440 | ¥1,067.44 |
250 | ¥10.02284 | ¥2,505.71 |
500 | ¥8.77004 | ¥4,385.02 |
1,000 | ¥7.26658 | ¥7,266.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.42246 | ¥16,056.15 |