L4931CD33-TR | |
---|---|
DigiKey Part Number | 497-6640-2-ND - Tape & Reel (TR) 497-6640-1-ND - Cut Tape (CT) 497-6640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CD33-TR |
Description | IC REG LINEAR 3.3V 250MA 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931CD33-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 73dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.59500 | ¥115.95 |
25 | ¥11.00680 | ¥275.17 |
100 | ¥9.04060 | ¥904.06 |
250 | ¥8.45084 | ¥2,112.71 |
500 | ¥7.46816 | ¥3,734.08 |
1,000 | ¥5.89592 | ¥5,895.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.50283 | ¥13,757.08 |
5,000 | ¥5.22769 | ¥26,138.45 |
12,500 | ¥5.03117 | ¥62,889.63 |