RT9058-50GV | |
---|---|
DigiKey Part Number | 1028-1254-2-ND - Tape & Reel (TR) 1028-1254-1-ND - Cut Tape (CT) 1028-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9058-50GV |
Description | IC REG LINEAR 5V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9058-50GV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 5 µA | |
PSRR | 70dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.55100 | ¥55.51 |
25 | ¥5.21640 | ¥130.41 |
100 | ¥4.25740 | ¥425.74 |
250 | ¥3.95476 | ¥988.69 |
500 | ¥3.36580 | ¥1,682.90 |
1,000 | ¥2.69268 | ¥2,692.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44022 | ¥7,320.66 |
6,000 | ¥2.27192 | ¥13,631.52 |
15,000 | ¥2.18777 | ¥32,816.55 |
30,000 | ¥2.10363 | ¥63,108.90 |