TPS73625DBVR

DigiKey Part Number
296-39487-2-ND - Tape & Reel (TR)
296-39487-1-ND - Cut Tape (CT)
296-39487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73625DBVR
Description
IC REG LINEAR 2.5V 400MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73625DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.23000¥20.23
10¥18.18400¥181.84
25¥17.15200¥428.80
100¥14.61270¥1,461.27
250¥13.72096¥3,430.24
500¥12.00576¥6,002.88
1,000¥9.94761¥9,947.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.26154¥27,784.62
6,000¥8.91851¥53,511.06
Manufacturers Standard Package

Other Suppliers on DigiKey

193,472In Stock
Ships from Rochester Electronics, LLC