MC79M08BDTRKG | |
---|---|
DigiKey Part Number | MC79M08BDTRKGOSTR-ND - Tape & Reel (TR) MC79M08BDTRKGOSCT-ND - Cut Tape (CT) MC79M08BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M08BDTRKG |
Description | IC REG LINEAR -8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M08BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 63dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.68280 | ¥117.07 |
100 | ¥3.55070 | ¥355.07 |
250 | ¥3.02152 | ¥755.38 |
500 | ¥2.87048 | ¥1,435.24 |
1,000 | ¥2.19062 | ¥2,190.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03954 | ¥5,098.85 |
5,000 | ¥1.96402 | ¥9,820.10 |
12,500 | ¥1.88848 | ¥23,606.00 |
25,000 | ¥1.86978 | ¥46,744.50 |