MC79M12CDTRKG | |
---|---|
DigiKey Part Number | MC79M12CDTRKGOSTR-ND - Tape & Reel (TR) MC79M12CDTRKGOSCT-ND - Cut Tape (CT) MC79M12CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M12CDTRKG |
Description | IC REG LINEAR -12V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M12CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.57400 | ¥45.74 |
25 | ¥4.26760 | ¥106.69 |
100 | ¥3.17010 | ¥317.01 |
250 | ¥2.68232 | ¥670.58 |
500 | ¥2.56040 | ¥1,280.20 |
1,000 | ¥1.88982 | ¥1,889.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.70731 | ¥4,268.28 |
5,000 | ¥1.58955 | ¥7,947.75 |
12,500 | ¥1.50714 | ¥18,839.25 |
25,000 | ¥1.47181 | ¥36,795.25 |