MC78M12ABDTRKG | |
---|---|
DigiKey Part Number | MC78M12ABDTRKGOSTR-ND - Tape & Reel (TR) MC78M12ABDTRKGOSCT-ND - Cut Tape (CT) MC78M12ABDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M12ABDTRKG |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12ABDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.03640 | ¥100.91 |
100 | ¥2.99840 | ¥299.84 |
250 | ¥2.53676 | ¥634.19 |
500 | ¥2.42166 | ¥1,210.83 |
1,000 | ¥1.78738 | ¥1,787.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67205 | ¥4,180.12 |
5,000 | ¥1.55673 | ¥7,783.65 |
12,500 | ¥1.47601 | ¥18,450.12 |
25,000 | ¥1.44141 | ¥36,035.25 |