UA78M12CKVURG3 | |
---|---|
DigiKey Part Number | 296-19664-2-ND - Tape & Reel (TR) 296-19664-1-ND - Cut Tape (CT) 296-19664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M12CKVURG3 |
Description | IC REG LINEAR 12V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M12CKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥8.05900 | ¥80.59 |
25 | ¥6.73960 | ¥168.49 |
100 | ¥5.24440 | ¥524.44 |
250 | ¥4.50804 | ¥1,127.01 |
500 | ¥4.05424 | ¥2,027.12 |
1,000 | ¥3.67338 | ¥3,673.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.16143 | ¥7,903.58 |
5,000 | ¥3.00338 | ¥15,016.90 |
12,500 | ¥2.89047 | ¥36,130.88 |
25,000 | ¥2.80014 | ¥70,003.50 |