MC78M12ACDTRKG | |
---|---|
DigiKey Part Number | MC78M12ACDTRKGOSTR-ND - Tape & Reel (TR) MC78M12ACDTRKGOSCT-ND - Cut Tape (CT) MC78M12ACDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M12ACDTRKG |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12ACDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥4.79480 | ¥119.87 |
100 | ¥3.63430 | ¥363.43 |
250 | ¥3.09276 | ¥773.19 |
500 | ¥2.93820 | ¥1,469.10 |
1,000 | ¥2.24228 | ¥2,242.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.08763 | ¥5,219.07 |
5,000 | ¥2.01030 | ¥10,051.50 |
12,500 | ¥1.93297 | ¥24,162.12 |
25,000 | ¥1.91383 | ¥47,845.75 |