MC78M12CDTG | |
---|---|
DigiKey Part Number | MC78M12CDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M12CDTG |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12CDTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.54700 | ¥35.47 |
75 | ¥3.31133 | ¥248.35 |
150 | ¥2.45967 | ¥368.95 |
300 | ¥2.08147 | ¥624.44 |
525 | ¥1.98678 | ¥1,043.06 |
1,050 | ¥1.46643 | ¥1,539.75 |
2,550 | ¥1.37184 | ¥3,498.19 |
5,025 | ¥1.27725 | ¥6,418.18 |