TR/0603FA1-R | |
---|---|
DigiKey Part Number | 283-2556-2-ND - Tape & Reel (TR) 283-2556-1-ND - Cut Tape (CT) 283-2556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA1-R |
Description | FUSE BRD MNT 1A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0025 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.15 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
5 | ¥10.08200 | ¥50.41 |
10 | ¥9.43000 | ¥94.30 |
50 | ¥7.80500 | ¥390.25 |
100 | ¥6.50350 | ¥650.35 |
250 | ¥6.34120 | ¥1,585.30 |
500 | ¥5.36568 | ¥2,682.84 |
1,000 | ¥4.71524 | ¥4,715.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.22746 | ¥21,137.30 |
10,000 | ¥4.06485 | ¥40,648.50 |