LT3080EST#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 803
Unit Price: ¥51.26000
Datasheet

LT3080EST#TRPBF

DigiKey Part Number
LT3080EST#TRPBFTR-ND - Tape & Reel (TR)
LT3080EST#TRPBFCT-ND - Cut Tape (CT)
LT3080EST#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3080EST#TRPBF
Description
IC REG LIN POS ADJ 1.1A SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3080EST#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.07000¥50.07
10¥44.95400¥449.54
25¥42.50280¥1,062.57
100¥36.83490¥3,683.49
250¥34.94612¥8,736.53
500¥31.35690¥15,678.45
1,000¥26.44558¥26,445.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥25.12331¥50,246.62
Manufacturers Standard Package