LD1117S33TR | |
---|---|
DigiKey Part Number | 497-1242-2-ND - Tape & Reel (TR) 497-1242-1-ND - Cut Tape (CT) 497-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S33TR |
Description | IC REG LINEAR 3.3V 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S33TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.20500 | ¥32.05 |
25 | ¥2.98920 | ¥74.73 |
100 | ¥2.39220 | ¥239.22 |
250 | ¥2.22120 | ¥555.30 |
500 | ¥1.87944 | ¥939.72 |
1,000 | ¥1.45235 | ¥1,452.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.32422 | ¥3,310.55 |
5,000 | ¥1.23878 | ¥6,193.90 |
12,500 | ¥1.15334 | ¥14,416.75 |
25,000 | ¥1.09354 | ¥27,338.50 |
62,500 | ¥1.06791 | ¥66,744.38 |