Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,073 In Stock | 1 : ¥6.24000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,699 In Stock | 1 : ¥13.30000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 37V | 1.25V | 37V | - | 1.5A | 10 mA | 64dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
9,366 In Stock | 1 : ¥22.49000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
4,090 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,191 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 500mA | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
5,196 In Stock | 1 : ¥8.25000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
33,242 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
210 In Stock | 1 : ¥54.75000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.25V | 40V | - | 1.5A | - | 80dB ~ 65dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
338 In Stock | 1 : ¥162.29000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
495 In Stock | 1 : ¥156.73000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
634 In Stock 14,950 Factory | 1 : ¥6.21000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 500mA | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 600 : ¥13.95940 Tube | - | Tube | Active | Positive | Adjustable | 1 | 125V | 1.25V | 125V | - | 700mA | - | 76dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |