LM317HVH | |
---|---|
DigiKey Part Number | LM317HVH-ND |
Manufacturer | |
Manufacturer Product Number | LM317HVH |
Description | IC REG LINEAR POS ADJ 1.5A TO3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317HVH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.73000 | ¥156.73 |
10 | ¥144.06600 | ¥1,440.66 |
25 | ¥138.09200 | ¥3,452.30 |
100 | ¥121.66930 | ¥12,166.93 |
250 | ¥115.69784 | ¥28,924.46 |
500 | ¥108.23330 | ¥54,116.65 |