57V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,368 In Stock | 1 : ¥22.49000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
175 In Stock | 1 : ¥564.14000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
338 In Stock | 1 : ¥162.29000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
495 In Stock | 1 : ¥156.73000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
108 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
20 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.2V | 57V | - | 1.5A | 8.2 mA | 66dB ~ 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C (TA) | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39-3 | ||
0 In Stock | 500 : ¥174.61746 Bulk | - | Bulk | Obsolete | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 7 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
0 In Stock | 500 : ¥174.61746 Bulk | - | Bulk | Obsolete | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 7 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
0 In Stock Check Lead Time | 1 : ¥544.80000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 60V | 1.25V | 57V | - | 1.5A | 12 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 60V | 1.2V | 57V | - | 1.5A | 12 mA | 75dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Active | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.25V | 57V | - | 1.5A | - | 80dB ~ 65dB (120Hz) | - | - | -55°C ~ 125°C (TA) | Military | MIL-STD-883 | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 | ||
0 In Stock | Active | - | Bulk | Active | Positive | Adjustable | 1 | 60V | 1.2V | 57V | 1.5V @ 1.5A | 1.5A | 8.2 mA | - | Current Limit | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Through Hole | TO-204AA, TO-3 | TO-3-2 |