LM317HVK STEEL | |
---|---|
DigiKey Part Number | LM317HVKSTEEL-ND |
Manufacturer | |
Manufacturer Product Number | LM317HVK STEEL |
Description | IC REG LINEAR POS ADJ 1.5A TO3-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM317HVK STEEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥544.80000 | ¥544.80 |
10 | ¥511.78300 | ¥5,117.83 |
50 | ¥495.27460 | ¥24,763.73 |
100 | ¥458.95520 | ¥45,895.52 |