LM317HVH/NOPB | |
---|---|
DigiKey Part Number | 296-35898-ND |
Manufacturer | |
Manufacturer Product Number | LM317HVH/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317HVH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.29000 | ¥162.29 |
10 | ¥149.17900 | ¥1,491.79 |
25 | ¥142.99400 | ¥3,574.85 |
100 | ¥125.98800 | ¥12,598.80 |
250 | ¥119.80460 | ¥29,951.15 |
500 | ¥112.07510 | ¥56,037.55 |