TPS7A6533QKVURQ1 | |
---|---|
DigiKey Part Number | 296-36857-2-ND - Tape & Reel (TR) 296-36857-1-ND - Cut Tape (CT) 296-36857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6533QKVURQ1 |
Description | IC REG LINEAR 3.3V 300MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6533QKVURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 150kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.35500 | ¥213.55 |
25 | ¥20.18880 | ¥504.72 |
100 | ¥17.49640 | ¥1,749.64 |
250 | ¥16.59948 | ¥4,149.87 |
500 | ¥14.89448 | ¥7,447.24 |
1,000 | ¥12.56165 | ¥12,561.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.93356 | ¥29,833.90 |
5,000 | ¥11.48494 | ¥57,424.70 |