NRVS1BFL | |
---|---|
DigiKey Part Number | 488-NRVS1BFLTR-ND - Tape & Reel (TR) 488-NRVS1BFLCT-ND - Cut Tape (CT) 488-NRVS1BFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1BFL |
Description | DIODE GEN PURP 100V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NRVS1BFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.09930 | ¥109.93 |
500 | ¥0.97384 | ¥486.92 |
1,000 | ¥0.75785 | ¥757.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67829 | ¥2,034.87 |
6,000 | ¥0.66315 | ¥3,978.90 |
9,000 | ¥0.58736 | ¥5,286.24 |
30,000 | ¥0.57978 | ¥17,393.40 |
75,000 | ¥0.49262 | ¥36,946.50 |
150,000 | ¥0.47368 | ¥71,052.00 |