S1BFL | |
---|---|
DigiKey Part Number | S1BFLTR-ND - Tape & Reel (TR) S1BFLCT-ND - Cut Tape (CT) S1BFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BFL |
Description | DIODE GEN PURP 100V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | S1BFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.48190 | ¥148.19 |
500 | ¥1.37236 | ¥686.18 |
1,000 | ¥0.93321 | ¥933.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85907 | ¥2,577.21 |
6,000 | ¥0.82339 | ¥4,940.34 |
9,000 | ¥0.74104 | ¥6,669.36 |
30,000 | ¥0.73007 | ¥21,902.10 |
75,000 | ¥0.68615 | ¥51,461.25 |