ALMD-CY3F-YZ002 | |
---|---|
DigiKey Part Number | 516-3893-2-ND - Tape & Reel (TR) 516-3893-1-ND - Cut Tape (CT) 516-3893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CY3F-YZ002 |
Description | LED WHITE RND 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥8.28900 | ¥82.89 |
100 | ¥6.13280 | ¥613.28 |
500 | ¥5.63580 | ¥2,817.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.64124 | ¥4,641.24 |
2,000 | ¥4.40916 | ¥8,818.32 |
5,000 | ¥4.30969 | ¥21,548.45 |
10,000 | ¥4.21023 | ¥42,102.30 |