SM1206NUWC-IL | |
---|---|
DigiKey Part Number | 492-1946-2-ND - Tape & Reel (TR) 492-1946-1-ND - Cut Tape (CT) 492-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206NUWC-IL |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206NUWC-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.16300 | ¥61.63 |
100 | ¥4.55900 | ¥455.90 |
500 | ¥4.18904 | ¥2,094.52 |
1,000 | ¥3.44981 | ¥3,449.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02607 | ¥9,078.21 |
6,000 | ¥2.95782 | ¥17,746.92 |
15,000 | ¥2.88956 | ¥43,343.40 |