SM1206NBWC-IL | |
---|---|
DigiKey Part Number | 492-1943-2-ND - Tape & Reel (TR) 492-1943-1-ND - Cut Tape (CT) 492-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206NBWC-IL |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206NBWC-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥4.05080 | ¥405.08 |
500 | ¥3.72218 | ¥1,861.09 |
1,000 | ¥3.06528 | ¥3,065.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.91201 | ¥8,736.03 |
6,000 | ¥2.84634 | ¥17,078.04 |
15,000 | ¥2.78065 | ¥41,709.75 |
30,000 | ¥2.73686 | ¥82,105.80 |