598-2K00-107F | |
---|---|
DigiKey Part Number | 350-598-2K00-107FTR-ND - Tape & Reel (TR) 350-598-2K00-107FCT-ND - Cut Tape (CT) 350-598-2K00-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2K00-107F |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84650 | ¥184.65 |
1,000 | ¥1.42531 | ¥1,425.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28793 | ¥3,863.79 |
6,000 | ¥1.20207 | ¥7,212.42 |
15,000 | ¥1.15914 | ¥17,387.10 |
30,000 | ¥1.14197 | ¥34,259.10 |
75,000 | ¥1.09474 | ¥82,105.50 |