MAX15102EWL+T

DigiKey Part Number
MAX15102EWL+TTR-ND - Tape & Reel (TR)
MAX15102EWL+TCT-ND - Cut Tape (CT)
MAX15102EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15102EWL+T
Description
IC REG LINEAR POS ADJ 2A 15WLP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 15-WLP (1.58x2.66)
Datasheet
 Datasheet
EDA/CAD Models
MAX15102EWL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 2A
Current - Output
Current - Quiescent (Iq)
3.5 mA
PSRR
40dB (100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-WFBGA, WLBGA
Supplier Device Package
15-WLP (1.58x2.66)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.36000¥39.36
10¥35.35700¥353.57
25¥33.42320¥835.58
100¥28.96530¥2,896.53
250¥27.48036¥6,870.09
500¥24.65794¥12,328.97
1,000¥20.79585¥20,795.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.75604¥49,390.10
Manufacturers Standard Package