LT8636MPV#PBF

DigiKey Part Number
505-LT8636MPV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8636MPV#PBF
Description
IC REG BUCK ADJ 5A 20LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8636MPV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-LQFN (4x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.66000¥94.66
10¥86.95800¥869.58
25¥83.35560¥2,083.89
80¥79.32725¥6,346.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.