ADG419BNZ | |
---|---|
DigiKey Part Number | 505-ADG419BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG419BNZ |
Description | IC SWITCH SPDT X 1 35OHM 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG419BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.34200 | ¥443.42 |
50 | ¥41.92280 | ¥2,096.14 |
100 | ¥36.33250 | ¥3,633.25 |
250 | ¥34.46936 | ¥8,617.34 |
500 | ¥30.92930 | ¥15,464.65 |
1,000 | ¥26.08496 | ¥26,084.96 |
2,500 | ¥24.78071 | ¥61,951.77 |