ADG5208SRUZ-EP-RL7 | |
---|---|
DigiKey Part Number | ADG5208SRUZ-EP-RL7TR-ND - Tape & Reel (TR) ADG5208SRUZ-EP-RL7CT-ND - Cut Tape (CT) ADG5208SRUZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5208SRUZ-EP-RL7 |
Description | IC MUX 8:1 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 140ns, 185ns | |
-3db Bandwidth | 121MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF, 33pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.82000 | ¥142.82 |
10 | ¥131.24200 | ¥1,312.42 |
25 | ¥125.80440 | ¥3,145.11 |
100 | ¥110.84480 | ¥11,084.48 |
250 | ¥105.40456 | ¥26,351.14 |
500 | ¥98.60426 | ¥49,302.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥90.44393 | ¥90,443.93 |