Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,226 In Stock | 1 : ¥15.56000 Cut Tape (CT) 2,500 : ¥7.10552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 60V | 0.8V | 58V | 50mA | 100kHz ~ 400kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
8,650 In Stock | 1 : ¥19.64000 Cut Tape (CT) 3,000 : ¥8.97176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.765V | 38.4V | 600mA | 1.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
5,541 In Stock | 1 : ¥30.94000 Tube | Tube | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 3.5V | 60V | 0.8V | 58V | 500mA | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
5,155 In Stock | 1 : ¥33.07000 Cut Tape (CT) 2,500 : ¥16.58138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 60V | 0.8V | 50V | 3A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
2,498 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.66422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.765V | 34V | 300mA | 1.25MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
95 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
5,043 In Stock | 1 : ¥10.88000 Cut Tape (CT) 3,000 : ¥4.62798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 20kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |