TPS60401QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-29781-2-ND - Tape & Reel (TR) 296-29781-1-ND - Cut Tape (CT) 296-29781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60401QDBVRQ1 |
Description | IC REG CHG PUMP INV 60MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60401QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.41700 | ¥94.17 |
25 | ¥8.93880 | ¥223.47 |
100 | ¥7.34280 | ¥734.28 |
250 | ¥6.86372 | ¥1,715.93 |
500 | ¥6.06556 | ¥3,032.78 |
1,000 | ¥4.78861 | ¥4,788.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.46934 | ¥13,408.02 |
6,000 | ¥4.24587 | ¥25,475.22 |
15,000 | ¥4.08625 | ¥61,293.75 |