ADUM6028-3BRIZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM6028-3BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM6028-3BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM6028-3BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6028-3BRIZ-RL |
Description | DC DC CONVERTER 3.3V 300MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 60mA 3V - 3.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 33% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 8-SOIC-IC | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥82.89400 | ¥828.94 |
25 | ¥79.04400 | ¥1,976.10 |
100 | ¥68.63230 | ¥6,863.23 |
250 | ¥65.54740 | ¥16,386.85 |
500 | ¥59.76392 | ¥29,881.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥52.05241 | ¥78,078.62 |