Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,872 In Stock | 1 : ¥14.12000 Cut Tape (CT) 4,000 : ¥6.69983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.6V | 5.5V | 2A | 1.8MHz ~ 4MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-583 | SOT-583 | ||
4,992 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.96271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.75V | 6V | 0.6V | 5.5V | 3A | 1.8MHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-VFQFN | 9-VQFN-HR (3x2) | ||
5,219 In Stock | 1 : ¥46.93000 Cut Tape (CT) 4,500 : ¥22.76227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 600mA | 10kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
3,514 In Stock | 1 : ¥108.56000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 6A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
3,826 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.3V | 55V | 3.3V | - | 1.2A | 200kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
705 In Stock | 1 : ¥87.73000 Cut Tape (CT) 250 : ¥62.66316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 19V | 0.6V | 5.5V | 25A | 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) |