LT3991EMSE-3.3#PBF | |
---|---|
DigiKey Part Number | LT3991EMSE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3991EMSE-3.3#PBF |
Description | IC REG BUCK 3.3V 1.2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3991EMSE-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.34900 | ¥653.49 |
50 | ¥62.31060 | ¥3,115.53 |
100 | ¥54.10340 | ¥5,410.34 |
250 | ¥51.67176 | ¥12,917.94 |
500 | ¥47.11272 | ¥23,556.36 |
1,000 | ¥41.03359 | ¥41,033.59 |