TPS628502QDRLRQ1 | |
---|---|
DigiKey Part Number | 296-TPS628502QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS628502QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS628502QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628502QDRLRQ1 |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628502QDRLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.69983 | ¥26,799.32 |
8,000 | ¥6.45169 | ¥51,613.52 |
12,000 | ¥6.20355 | ¥74,442.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70100 | ¥127.01 |
25 | ¥11.98320 | ¥299.58 |
100 | ¥10.20890 | ¥1,020.89 |
250 | ¥9.58544 | ¥2,396.36 |
500 | ¥8.38730 | ¥4,193.65 |
1,000 | ¥6.94944 | ¥6,949.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.15100 | ¥131.51 |
25 | ¥12.40840 | ¥310.21 |
100 | ¥10.57130 | ¥1,057.13 |
250 | ¥9.92568 | ¥2,481.42 |
500 | ¥8.68502 | ¥4,342.51 |
1,000 | ¥7.19611 | ¥7,196.11 |