Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,864 In Stock | 1 : ¥63.95000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) | |||
6,370 In Stock | 1 : ¥74.63000 Cut Tape (CT) 2,500 : ¥42.19273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.4V | 7V | 1.8V | 7V | 500mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
1,811 In Stock | 1 : ¥96.47000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0.597V | 3.3V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
22,335 In Stock 1,413,000 Factory | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.02712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
5,749 In Stock | 1 : ¥57.64000 Cut Tape (CT) 500 : ¥37.53050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.2V | 40V | 3.3V | - | 350mA | 200kHz ~ 2.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x2) | ||
8,889 In Stock | 1 : ¥21.25000 Cut Tape (CT) 5,000 : ¥16.15235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.8V | 5.5V | 800mA | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad, 12-MLF® | 12-MLF™ (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥8.50000 Cut Tape (CT) 4,000 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 30V | 0.8V | 22V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-583 | SOT-583 |