MIC2238-AAYML-TR | |
---|---|
DigiKey Part Number | 576-1646-2-ND - Tape & Reel (TR) 576-1646-1-ND - Cut Tape (CT) 576-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2238-AAYML-TR |
Description | IC REG BUCK ADJ 800MA DL 12MLF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 12-VFDFN Exposed Pad, 12-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2238-AAYML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MLF™ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
25 | ¥17.85240 | ¥446.31 |
100 | ¥16.15230 | ¥1,615.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.15235 | ¥80,761.75 |