RT5753ALGQW

DigiKey Part Number
1028-RT5753ALGQWTR-ND - Tape & Reel (TR)
1028-RT5753ALGQWCT-ND - Cut Tape (CT)
1028-RT5753ALGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5753ALGQW
Description
IC REG BUCK ADJ 3A 8WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.99600¥39.96
25¥3.72680¥93.17
100¥2.98140¥298.14
250¥2.76832¥692.08
500¥2.34226¥1,171.13
1,000¥1.80999¥1,809.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.65028¥4,950.84
6,000¥1.54381¥9,262.86
15,000¥1.43733¥21,559.95
30,000¥1.36281¥40,884.30
Manufacturers Standard Package